Altech Barrel-Style Proximity Sensor, M12, 4 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Technical documents
Specifications
Brand
AltechBody Style
Barrel
Thread Size
M12
Output Type
PNP-NO
Detection Range
4 mm
Terminal Type
Quick Disconnect
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
70mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
1kHz
Housing Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6
Short Circuit Overload Protection
Yes
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AltechBody Style
Barrel
Thread Size
M12
Output Type
PNP-NO
Detection Range
4 mm
Terminal Type
Quick Disconnect
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
70mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
1kHz
Housing Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6
Short Circuit Overload Protection
Yes
Country of Origin
India