Technical documents
Specifications
Brand
AltechSeries
PST-480
Type
Switch Mode
Electrical Phase
3
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
340 → 550V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Width
227mm
Depth
100mm
Height
125.2mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Efficiency
89.0%
Ripple And Noise
80mV Pk-Pk
MTBF
91.1Kh
Output Voltage Adjustment Range
24.0 to 28.0V
Special Features
100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection
Maximum Temperature
+70°C
Country of Origin
Italy
Product details
DIN Rail Power Supply PST Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Altech DIN Rail Power Supplies
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AltechSeries
PST-480
Type
Switch Mode
Electrical Phase
3
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
340 → 550V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Width
227mm
Depth
100mm
Height
125.2mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Efficiency
89.0%
Ripple And Noise
80mV Pk-Pk
MTBF
91.1Kh
Output Voltage Adjustment Range
24.0 to 28.0V
Special Features
100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection
Maximum Temperature
+70°C
Country of Origin
Italy
Product details
DIN Rail Power Supply PST Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.