Technical documents
Specifications
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
128
Number of User I/Os
54
Memory Type
Flash
Number of Logic Blocks/Elements
160
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
EQFP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Pin Count
64
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
7 x 7 x 1.05mm
Height
1.05mm
Length
7mm
Maximum Operating Supply Voltage
1.89 V
Re-programmability Support
Yes
Minimum Operating Supply Voltage
1.71 V
Width
7mm
Propagation Delay Test Condition
10pF
Product details
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
128
Number of User I/Os
54
Memory Type
Flash
Number of Logic Blocks/Elements
160
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
EQFP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Pin Count
64
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
7 x 7 x 1.05mm
Height
1.05mm
Length
7mm
Maximum Operating Supply Voltage
1.89 V
Re-programmability Support
Yes
Minimum Operating Supply Voltage
1.71 V
Width
7mm
Propagation Delay Test Condition
10pF
Product details
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator