Dual-use

Altera 5M40ZE64C4N, CPLD MAX V Flash 32 Cells, 30 I/O, 40 Labs, 7.9ns, ISP, 64-Pin EQFP

RS Stock No.: 830-3641Brand: AlteraManufacturers Part No.: 5M40ZE64C4N
brand-logo
View all in CPLDs

Technical documents

Specifications

Brand

Altera

Family Name

MAX V

Number of Macro Cells

32

Number of User I/Os

30

Memory Type

Flash

Number of Logic Blocks/Elements

40

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

EQFP

Minimum Operating Temperature

0 °C

Pin Count

64

Maximum Operating Temperature

+85 °C

Propagation Delay

7.9ns

Individual Output Enable Control

Yes

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

1.89 V

Re-programmability Support

Yes

Width

7mm

Minimum Operating Supply Voltage

1.71 V

Propagation Delay Test Condition

10pF

Product details

MAX V device CPLD, Altera

Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator

Stock information temporarily unavailable.

P.O.A.

Altera 5M40ZE64C4N, CPLD MAX V Flash 32 Cells, 30 I/O, 40 Labs, 7.9ns, ISP, 64-Pin EQFP
Select packaging type

P.O.A.

Altera 5M40ZE64C4N, CPLD MAX V Flash 32 Cells, 30 I/O, 40 Labs, 7.9ns, ISP, 64-Pin EQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Altera

Family Name

MAX V

Number of Macro Cells

32

Number of User I/Os

30

Memory Type

Flash

Number of Logic Blocks/Elements

40

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

EQFP

Minimum Operating Temperature

0 °C

Pin Count

64

Maximum Operating Temperature

+85 °C

Propagation Delay

7.9ns

Individual Output Enable Control

Yes

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

1.89 V

Re-programmability Support

Yes

Width

7mm

Minimum Operating Supply Voltage

1.71 V

Propagation Delay Test Condition

10pF

Product details

MAX V device CPLD, Altera

Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator