Dual-use

Altera FPGA EP2C8Q208C8N, Cyclone II 8256 Cells, 8256 Blocks, 208-Pin PQFP

RS Stock No.: 624-4256Brand: AlteraManufacturers Part No.: EP2C8Q208C8N
brand-logo
View all in FPGAs

Technical documents

Specifications

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

8256

Number of Logic Units

8256

Number of Multipliers

18 (18 x 18)

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

28mm

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

0 °C

Product details

Cyclone FPGA, Altera

Stock information temporarily unavailable.

P.O.A.

Altera FPGA EP2C8Q208C8N, Cyclone II 8256 Cells, 8256 Blocks, 208-Pin PQFP

P.O.A.

Altera FPGA EP2C8Q208C8N, Cyclone II 8256 Cells, 8256 Blocks, 208-Pin PQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

8256

Number of Logic Units

8256

Number of Multipliers

18 (18 x 18)

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

28mm

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

0 °C

Product details

Cyclone FPGA, Altera