Dual-use

Altera FPGA EP3C16F256C8N, Cyclone III 15408 Cells, 15408 Blocks, 256-Pin FBGA

RS Stock No.: 690-3627Brand: AlteraManufacturers Part No.: EP3C16F256C8N
brand-logo
View all in FPGAs

Technical documents

Specifications

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

15408

Number of Logic Units

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Dimensions

17 x 17 x 1.8mm

Height

1.8mm

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

17mm

Minimum Operating Supply Voltage

1.15 V

Stock information temporarily unavailable.

P.O.A.

Altera FPGA EP3C16F256C8N, Cyclone III 15408 Cells, 15408 Blocks, 256-Pin FBGA

P.O.A.

Altera FPGA EP3C16F256C8N, Cyclone III 15408 Cells, 15408 Blocks, 256-Pin FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

15408

Number of Logic Units

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Dimensions

17 x 17 x 1.8mm

Height

1.8mm

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

17mm

Minimum Operating Supply Voltage

1.15 V