Technical documents
Specifications
Brand
AlteraFamily Name
Cyclone
Number of Logic Gates
10320
Number of Logic Cells
10320
Number of Logic Units
645
Dedicated DSP
Yes
Number of Multipliers
360 (18 x 18)
Mounting Type
Surface Mount
Package Type
EQFP
Pin Count
144
Number of RAM Bits
423936
Length
22mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Maximum Operating Supply Voltage
1.25 V
Width
22mm
Minimum Operating Supply Voltage
1.15 V
Country of Origin
United States
Product details
Cyclone FPGA, Altera
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AlteraFamily Name
Cyclone
Number of Logic Gates
10320
Number of Logic Cells
10320
Number of Logic Units
645
Dedicated DSP
Yes
Number of Multipliers
360 (18 x 18)
Mounting Type
Surface Mount
Package Type
EQFP
Pin Count
144
Number of RAM Bits
423936
Length
22mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Maximum Operating Supply Voltage
1.25 V
Width
22mm
Minimum Operating Supply Voltage
1.15 V
Country of Origin
United States
Product details