Dual-use

Altera FPGA EP4CE15E22C8N, Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 144-Pin EQFP

RS Stock No.: 771-6727Brand: AlteraManufacturers Part No.: EP4CE15E22C8N
brand-logo
View all in FPGAs

Technical documents

Specifications

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

15408

Number of Logic Units

963

Dedicated DSP

Yes

Number of Registers

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

504kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Maximum Operating Supply Voltage

1.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.15 V

Width

20mm

Minimum Operating Temperature

0 °C

Product details

Cyclone FPGA, Altera

Stock information temporarily unavailable.

P.O.A.

Altera FPGA EP4CE15E22C8N, Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 144-Pin EQFP
Select packaging type

P.O.A.

Altera FPGA EP4CE15E22C8N, Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 144-Pin EQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

15408

Number of Logic Units

963

Dedicated DSP

Yes

Number of Registers

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

504kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Maximum Operating Supply Voltage

1.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.15 V

Width

20mm

Minimum Operating Temperature

0 °C

Product details

Cyclone FPGA, Altera