Dual-use

Altera EPM1270T144C5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP

RS Stock No.: 380-208Brand: AlteraManufacturers Part No.: EPM1270T144C5N
brand-logo
View all in CPLDs

Technical documents

Specifications

Brand

Altera

Family Name

MAX II

Number of Macro Cells

980

Number of User I/Os

116

Memory Type

Flash

Number of Logic Blocks/Elements

127

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Individual Output Enable Control

Yes

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

3.6 V

Length

20mm

Re-programmability Support

Yes

Width

20mm

Minimum Operating Supply Voltage

2.375 V

Product details

Complex Programmable Logic Devices, Altera

Stock information temporarily unavailable.

P.O.A.

Altera EPM1270T144C5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP

P.O.A.

Altera EPM1270T144C5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

Altera

Family Name

MAX II

Number of Macro Cells

980

Number of User I/Os

116

Memory Type

Flash

Number of Logic Blocks/Elements

127

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Individual Output Enable Control

Yes

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

3.6 V

Length

20mm

Re-programmability Support

Yes

Width

20mm

Minimum Operating Supply Voltage

2.375 V

Product details

Complex Programmable Logic Devices, Altera