Altera EPM1270T144I5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP

RS Stock No.: 921-3482Brand: AlteraManufacturers Part No.: EPM1270T144I5N
brand-logo
View all in CPLDs

Technical documents

Specifications

Brand

Altera

Family Name

MAX II

Number of Macro Cells

980

Number of User I/Os

116

Memory Type

Flash

Number of Logic Blocks/Elements

127

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+100 °C

Pin Count

144

Individual Output Enable Control

Yes

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

20mm

Minimum Operating Supply Voltage

2.375 V

Country of Origin

Malaysia

Product details

Complex Programmable Logic Devices, Altera

Stock information temporarily unavailable.

P.O.A.

Altera EPM1270T144I5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP

P.O.A.

Altera EPM1270T144I5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Altera

Family Name

MAX II

Number of Macro Cells

980

Number of User I/Os

116

Memory Type

Flash

Number of Logic Blocks/Elements

127

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+100 °C

Pin Count

144

Individual Output Enable Control

Yes

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

20mm

Minimum Operating Supply Voltage

2.375 V

Country of Origin

Malaysia

Product details

Complex Programmable Logic Devices, Altera