Technical documents
Specifications
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
440
Number of User I/Os
116
Memory Type
Flash
Number of Logic Blocks/Elements
57
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+85 °C
Pin Count
144
Minimum Operating Temperature
0 °C
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
20mm
Minimum Operating Supply Voltage
2.375 V
Product details
Complex Programmable Logic Devices, Altera
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
440
Number of User I/Os
116
Memory Type
Flash
Number of Logic Blocks/Elements
57
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+85 °C
Pin Count
144
Minimum Operating Temperature
0 °C
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
20mm
Minimum Operating Supply Voltage
2.375 V
Product details