Technical documents
Specifications
Brand
AlttecInput Current
1 → 10A
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
Through Hole
Dimensions
17.2 x 9.53 x 20.4 mm
Country of Origin
India
Product details
Low Cost Current Sense Transformers
P.O.A.
PCB Current Transformer 1-10A 50/60Hz
1
P.O.A.
PCB Current Transformer 1-10A 50/60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AlttecInput Current
1 → 10A
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
Through Hole
Dimensions
17.2 x 9.53 x 20.4 mm
Country of Origin
India
Product details
