PCB Current Transformer 1-20A 50/60Hz

RS Stock No.: 832-9772Brand: AlttecManufacturers Part No.: L01-6203
brand-logo
View all in Home

Technical documents

Specifications

Brand

Alttec

Input Current

5 → 50A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

32 x 20.5 x 35 mm

Country of Origin

India

Product details

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

P.O.A.

PCB Current Transformer 1-20A 50/60Hz

P.O.A.

PCB Current Transformer 1-20A 50/60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Alttec

Input Current

5 → 50A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

32 x 20.5 x 35 mm

Country of Origin

India

Product details

Low Cost Current Sense Transformers