Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PCB Current Transformer 15A 50/60Hz

RS Stock No.: 832-9788Brand: AlttecManufacturers Part No.: L01-6212
brand-logo
View all in Home

Technical documents

Specifications

Brand

Alttec

Input Current

15A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

23.8 x 11.12 x 23.8 mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PCB Current Transformer 15A 50/60Hz

P.O.A.

PCB Current Transformer 15A 50/60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Alttec

Input Current

15A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

23.8 x 11.12 x 23.8 mm

Country of Origin

India

You may be interested in