Technical documents
Specifications
Brand
AlttecInput Current
60A
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
Through Hole
Dimensions
38.1 x 15.9 x 38.1 mm
Country of Origin
India
P.O.A.
PCB Current Transformer 60A 50/60Hz
1
P.O.A.
PCB Current Transformer 60A 50/60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AlttecInput Current
60A
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
Through Hole
Dimensions
38.1 x 15.9 x 38.1 mm
Country of Origin
India
