PCB Current Transformer 15A 20-200kHz

RS Stock No.: 832-9829Brand: AlttecManufacturers Part No.: L01-6230
brand-logo
View all in Home

Technical documents

Specifications

Brand

Alttec

Input Current

15A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

17.2 x 9.8 x 20.4 mm

Country of Origin

India

Product details

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

P.O.A.

PCB Current Transformer 15A 20-200kHz

P.O.A.

PCB Current Transformer 15A 20-200kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Alttec

Input Current

15A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

17.2 x 9.8 x 20.4 mm

Country of Origin

India

Product details

Low Cost Current Sense Transformers