Technical documents
Specifications
Brand
AlttecCurrent Ratio
50:5
Bore Size
28mm
Series
L01
Overall Height
78.5mm
Overall Width
3.5mm
Overall Depth
72mm
Maximum Temperature
+40°C
Country of Origin
Italy
Product details
Alttec 85xx Series Industrial Current Transformer
85xx series current transformers for industrial applications with a current rating of up to 250A. These 85xx toroidal style current transformers have a busbar window, safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.
Standards
Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AlttecCurrent Ratio
50:5
Bore Size
28mm
Series
L01
Overall Height
78.5mm
Overall Width
3.5mm
Overall Depth
72mm
Maximum Temperature
+40°C
Country of Origin
Italy
Product details
Alttec 85xx Series Industrial Current Transformer
85xx series current transformers for industrial applications with a current rating of up to 250A. These 85xx toroidal style current transformers have a busbar window, safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.
Standards
Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004
