Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ambersil Polyalphaolefin Grease 400 g Ambersil Ambergrease FG1,Food Safe

RS Stock No.: 631-0943Brand: AmbersilManufacturers Part No.: 31584-AB
brand-logo
View all in Greases

Technical documents

Specifications

Range

Ambergrease FG1

Trade Name

Ambersil Ambergrease FG1

Grease Type

Polyalphaolefin

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

Yes

NGLI Grade

2

Colour

White

Viscosity

47cSt

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+165°C

Country of Origin

United Kingdom

Product details

Ambergrease FG1

Long life, multi-purpose bearing grease that is food safe in all arduous applications.

Suitable for all plain and anti-friction bearings, as well as sliding surfaces
Contains EP additives and PTFE to improve friction and anti-wear properties.
Excellent extreme pressure performance (Shell 4 ball weld load: 400kg)
Protects against corrosion in wet or saturated environments
Free from nut oil materials and genetically modified ingredients
Operational from -50°C to +165°C
NSF H1 registered
400g Cartridge

Approvals

NSF H1 registered (No. 138264)

Stock information temporarily unavailable.

P.O.A.

Ambersil Polyalphaolefin Grease 400 g Ambersil Ambergrease FG1,Food Safe

P.O.A.

Ambersil Polyalphaolefin Grease 400 g Ambersil Ambergrease FG1,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Range

Ambergrease FG1

Trade Name

Ambersil Ambergrease FG1

Grease Type

Polyalphaolefin

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

Yes

NGLI Grade

2

Colour

White

Viscosity

47cSt

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+165°C

Country of Origin

United Kingdom

Product details

Ambergrease FG1

Long life, multi-purpose bearing grease that is food safe in all arduous applications.

Suitable for all plain and anti-friction bearings, as well as sliding surfaces
Contains EP additives and PTFE to improve friction and anti-wear properties.
Excellent extreme pressure performance (Shell 4 ball weld load: 400kg)
Protects against corrosion in wet or saturated environments
Free from nut oil materials and genetically modified ingredients
Operational from -50°C to +165°C
NSF H1 registered
400g Cartridge

Approvals

NSF H1 registered (No. 138264)