Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ambersil Silicone Grease 400 g Ambersil Ambergrease FG2,Food Safe

RS Stock No.: 631-0959Brand: AmbersilManufacturers Part No.: 31585-AB
brand-logo
View all in Greases

Technical documents

Specifications

Range

Ambergrease FG2

Trade Name

Ambersil Ambergrease FG2

Grease Type

Silicone

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

Yes

NGLI Grade

2

Colour

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+220°C

Country of Origin

United Kingdom

Product details

Ambergrease FG2

High temperature resistant bearing grease that is Food Safe in extreme applications. Provides long term lubrication at high temperature, greatly extends re-lubrication intervals.

Suitable for all plain and anti-friction bearings, as well as sliding surfaces
Resistant to water and a wide range of chemical cleaning solutions
Excellent extreme pressure performance (Shell 4 ball weld load: 400kg)
Does not effect most rubber type sealing materials
Free from nut oil materials and genetically modified ingredients
Operational from -20°C to +220°C
NSF H1 registered
400g Cartridge

Approvals

NSF H1 registered (No. 138265)

Stock information temporarily unavailable.

P.O.A.

Ambersil Silicone Grease 400 g Ambersil Ambergrease FG2,Food Safe

P.O.A.

Ambersil Silicone Grease 400 g Ambersil Ambergrease FG2,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Range

Ambergrease FG2

Trade Name

Ambersil Ambergrease FG2

Grease Type

Silicone

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

Yes

NGLI Grade

2

Colour

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+220°C

Country of Origin

United Kingdom

Product details

Ambergrease FG2

High temperature resistant bearing grease that is Food Safe in extreme applications. Provides long term lubrication at high temperature, greatly extends re-lubrication intervals.

Suitable for all plain and anti-friction bearings, as well as sliding surfaces
Resistant to water and a wide range of chemical cleaning solutions
Excellent extreme pressure performance (Shell 4 ball weld load: 400kg)
Does not effect most rubber type sealing materials
Free from nut oil materials and genetically modified ingredients
Operational from -20°C to +220°C
NSF H1 registered
400g Cartridge

Approvals

NSF H1 registered (No. 138265)