Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 240 V ac, 305.82m³/h, AC Operation

RS Stock No.: 892-3412Brand: AmetekManufacturers Part No.: 119152-01
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Brand

Ametek

Supply Voltage

240 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

305.82m³/h

Series

Windjammer - Bypass 5.7"

Series

Windjammer - Bypass 5.7""

Height

150mm

Width

150mm

Maximum Current

10A

Static Pressure

61in/H2O

Commutation Type

Brushless

Mounting Hole Diameter

4.3mm

Termination Type

Header

Special Features

Speed Control

Outlet Diameter

44.45mm

Inlet Diameter

44.45mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 240 V ac, 305.82m³/h, AC Operation

P.O.A.

Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 240 V ac, 305.82m³/h, AC Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ametek

Supply Voltage

240 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

305.82m³/h

Series

Windjammer - Bypass 5.7"

Series

Windjammer - Bypass 5.7""

Height

150mm

Width

150mm

Maximum Current

10A

Static Pressure

61in/H2O

Commutation Type

Brushless

Mounting Hole Diameter

4.3mm

Termination Type

Header

Special Features

Speed Control

Outlet Diameter

44.45mm

Inlet Diameter

44.45mm

Country of Origin

United States