Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amidon Ferrite Bead Ferrite Bead, 12.7 x 35.56 x 60.96mm

RS Stock No.: 288-4445Brand: AmidonManufacturers Part No.: FT-240-77Distrelec Article No.: 15874342
View all in Ferrite Rings

Technical documents

Specifications

Brand

Amidon

Type

Ferrite Bead

Dimensions

12.7 x 35.56 x 60.96mm

Impedance

3130 mH

Material

77 Material

Diameter

35.56mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Amidon Ferrite Bead Ferrite Bead, 12.7 x 35.56 x 60.96mm

P.O.A.

Amidon Ferrite Bead Ferrite Bead, 12.7 x 35.56 x 60.96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Amidon

Type

Ferrite Bead

Dimensions

12.7 x 35.56 x 60.96mm

Impedance

3130 mH

Material

77 Material

Diameter

35.56mm

Country of Origin

United States