Amidon Ferrite Bead Ferrite Bead, 6.4 x 13.21 x 20.96mm
Technical documents
Specifications
Brand
AmidonType
Ferrite Bead
Dimensions
6.4 x 13.21 x 20.96mm
Impedance
1170 mH
Material
77 Material
Diameter
13.21mm
Distrelec Product Id
15874177
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Amidon Ferrite Bead Ferrite Bead, 6.4 x 13.21 x 20.96mm
1
P.O.A.
Amidon Ferrite Bead Ferrite Bead, 6.4 x 13.21 x 20.96mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AmidonType
Ferrite Bead
Dimensions
6.4 x 13.21 x 20.96mm
Impedance
1170 mH
Material
77 Material
Diameter
13.21mm
Distrelec Product Id
15874177
Country of Origin
United States