Amphenol Advanced Sensors Temperature and Humidity Sensor, Analogue, Digital Output, Surface Mount, I2C, ±2%

RS Stock No.: 257-9495Brand: Amphenol Advanced SensorsManufacturers Part No.: CC2D23
brand-logo

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue, Digital

Interface Type

I2C

Accuracy

±2%

Mounting Type

Surface Mount

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 100) (ex VAT)

Amphenol Advanced Sensors Temperature and Humidity Sensor, Analogue, Digital Output, Surface Mount, I2C, ±2%

P.O.A.

Each (On a Reel of 100) (ex VAT)

Amphenol Advanced Sensors Temperature and Humidity Sensor, Analogue, Digital Output, Surface Mount, I2C, ±2%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue, Digital

Interface Type

I2C

Accuracy

±2%

Mounting Type

Surface Mount

Country of Origin

Korea, Republic Of