Amphenol Advanced Sensors Thermistor

RS Stock No.: 210-4311Brand: Amphenol Advanced SensorsManufacturers Part No.: CL-140
View all in Thermistor ICs

Technical documents

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

90 s

Material

Ceramic

Resistance

50Ω

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 2000) (ex VAT)

Amphenol Advanced Sensors Thermistor

P.O.A.

Each (In a Bag of 2000) (ex VAT)

Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

90 s

Material

Ceramic

Resistance

50Ω

Country of Origin

United States