Amphenol Advanced Sensors Pressure Sensor, Surface Mount, 14-Pin, 60psi Overload Max, SOIC14

RS Stock No.: 257-9551Brand: Amphenol Advanced SensorsManufacturers Part No.: NPA-700B-030A
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

60psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SOIC14

Pin Count

14

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 100) (ex VAT)

Amphenol Advanced Sensors Pressure Sensor, Surface Mount, 14-Pin, 60psi Overload Max, SOIC14

P.O.A.

Each (On a Reel of 100) (ex VAT)

Amphenol Advanced Sensors Pressure Sensor, Surface Mount, 14-Pin, 60psi Overload Max, SOIC14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Overload Pressure

60psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SOIC14

Pin Count

14

Country of Origin

Thailand