Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Gauge Reading
Technical documents
Specifications
Pressure Reading Type
Gauge
Minimum Pressure Reading
0.07psi
Maximum Pressure Reading
5psi
Accuracy
±1.5 %
Output Type
Digital
Media Measured
Gas
Supply Voltage
3.3 V
Interface
I2C
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 300) (ex VAT)
Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Gauge Reading
300
P.O.A.
Each (On a Reel of 300) (ex VAT)
Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Gauge Reading
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pressure Reading Type
Gauge
Minimum Pressure Reading
0.07psi
Maximum Pressure Reading
5psi
Accuracy
±1.5 %
Output Type
Digital
Media Measured
Gas
Supply Voltage
3.3 V
Interface
I2C
Country of Origin
Malaysia