Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Air LB 61 Way Circular Connector Receptacle, Socket Contacts

RS Stock No.: 251-2512Brand: Amphenol Air LBManufacturers Part No.: VG95328D24-61PN
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

61

Gender

Receptacle

Contact Gender

Female

Current Rating

40A

Voltage Rating

600/850 V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Amphenol Air LB 61 Way Circular Connector Receptacle, Socket Contacts

P.O.A.

Amphenol Air LB 61 Way Circular Connector Receptacle, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

61

Gender

Receptacle

Contact Gender

Female

Current Rating

40A

Voltage Rating

600/850 V

Country of Origin

Germany