Amphenol Communications Solutions, Mini-PV Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

RS Stock No.: 771-0142Brand: Amphenol Communications SolutionsManufacturers Part No.: 65039-033ELF
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

MINI-PV

For Use With

PCB Connector

Body Orientation

Straight

Length

10.01mm

Width

2.54mm

Housing Material

Thermoplastic

Country of Origin

France

Product details

PV Mini-Latch Housings

This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.

2.54mm FCI PV Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions, Mini-PV Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

P.O.A.

Amphenol Communications Solutions, Mini-PV Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

MINI-PV

For Use With

PCB Connector

Body Orientation

Straight

Length

10.01mm

Width

2.54mm

Housing Material

Thermoplastic

Country of Origin

France

Product details

PV Mini-Latch Housings

This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.

2.54mm FCI PV Connectors

You may be interested in