Amphenol Communications Solutions, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.: 170-8849Brand: Amphenol Communications SolutionsManufacturers Part No.: 68786-202LF
brand-logo
View all in Jumpers & Shunts

Technical documents

Specifications

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

White

Number Of Rows

1

Length

5.03mm

Width

5.08mm

Depth

2.49mm

Series

Mini-Jump

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

15mΩ

Product details

Mini-Jump Shunts

This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.

65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm

2.54mm FCI Mini-Jump Connectors

Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch

P.O.A.

Amphenol Communications Solutions, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

White

Number Of Rows

1

Length

5.03mm

Width

5.08mm

Depth

2.49mm

Series

Mini-Jump

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Orientation

Straight

Maximum Contact Resistance

15mΩ

Product details

Mini-Jump Shunts

This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.

65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm

2.54mm FCI Mini-Jump Connectors

Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.