Amphenol Communications Solutions 2.54mm Pitch 6 Way SMT Mount SIMM Socket ,1.0 kV ,1.0A

Technical documents
Specifications
Memory Socket Type
SIMM Socket
Contact Material
Copper Alloy
Number Of Contacts
6
Pitch
2.54mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Maximum Contact Resistance
100.0MΩ
Current Rating
1.0A
Minimum Operating Temperature
-40°C
Voltage Rating
1.0 kV
Maximum Operating Temperature
+85°C
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Memory Socket Type
SIMM Socket
Contact Material
Copper Alloy
Number Of Contacts
6
Pitch
2.54mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
Maximum Contact Resistance
100.0MΩ
Current Rating
1.0A
Minimum Operating Temperature
-40°C
Voltage Rating
1.0 kV
Maximum Operating Temperature
+85°C
Country of Origin
India