Amphenol Communications Solutions 6 Way Memory Card Connector With Solder Termination

Technical documents
Specifications
Card Type
SIM
Gender
Female
Number Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
29.5mm
Width
17.2mm
Depth
2.5mm
Dimensions
17.2 x 29.5 x 2.5mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
India
Product details
SIM Card Connector - FCI
A series of SIM card connectors from FCI, available as male or female with card guides or flip top configuration.
Low above board profile of 2.5 mm
Locking/Latching mechanism for reliability
Correct SIM card orientation by internal polarization feature
Designed for automatic SMT process (260° C peak for 10 s)
Memory Card Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Card Type
SIM
Gender
Female
Number Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
29.5mm
Width
17.2mm
Depth
2.5mm
Dimensions
17.2 x 29.5 x 2.5mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
India
Product details
SIM Card Connector - FCI
A series of SIM card connectors from FCI, available as male or female with card guides or flip top configuration.
Low above board profile of 2.5 mm
Locking/Latching mechanism for reliability
Correct SIM card orientation by internal polarization feature
Designed for automatic SMT process (260° C peak for 10 s)