Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

Technical documents
Specifications
Card Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
57.8mm
Width
3.6mm
Depth
33.7mm
Dimensions
57.8 x 3.6 x 33.7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Product details
Protected Contacts Smart Card Connectors
Contacts - Gold over nickel plated copper alloy
100000 operation working life
8 wiping contacts with spoon-shaped profile set within a closed frame protects against damage
Includes a sealed N/O switch and lead through termination
Standard Height Type
8 wiping contact within an envelope that is suitable for use where space is restricted
Contacts are profiled/framed for protection
Includes a N/O mechanical card detection switch
Low Profile Type
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Card Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
57.8mm
Width
3.6mm
Depth
33.7mm
Dimensions
57.8 x 3.6 x 33.7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Product details
Protected Contacts Smart Card Connectors
Contacts - Gold over nickel plated copper alloy
100000 operation working life
8 wiping contacts with spoon-shaped profile set within a closed frame protects against damage
Includes a sealed N/O switch and lead through termination
Standard Height Type
8 wiping contact within an envelope that is suitable for use where space is restricted
Contacts are profiled/framed for protection
Includes a N/O mechanical card detection switch
Low Profile Type