Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 2

RS Stock No.: 673-7613Brand: Amphenol Communications SolutionsManufacturers Part No.: 75867-130LF
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

Quickie

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

500.0 V

Country of Origin

France

Product details

Double Row Through Hole header, 90°

2.54mm Amphenol FCI Quickie Interconnection System

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 2

P.O.A.

Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Quickie

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

500.0 V

Country of Origin

France

Product details

Double Row Through Hole header, 90°

2.54mm Amphenol FCI Quickie Interconnection System