Technical documents
Specifications
Number Of Contacts
14
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12 A, 2A
Series
DUBOX
Contact Material
Bronze
Series Number
76342
Country of Origin
France
Product details
BERGSTIK MezzSelect Connectors
Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.
Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder
PCB Mounted
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
14
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12 A, 2A
Series
DUBOX
Contact Material
Bronze
Series Number
76342
Country of Origin
France
Product details
BERGSTIK MezzSelect Connectors
Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.
Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder