Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Rack Connector, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 182-2258Brand: Amphenol Communications SolutionsManufacturers Part No.: 86092645113755ELF
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

A+B

Type

Rack Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Rack Connector, 2 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Rack Connector, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

A+B

Type

Rack Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India