Amphenol Communications Solutions DIN 41612 48 Way, Type C/2, 3 Row, Right Angle DIN 41612 Connector Receptacle
RS Stock No.: 218-9996Brand: Amphenol Communications SolutionsManufacturers Part No.: 86093488694755E3LF

Technical documents
Specifications
Number Of Contacts
48
Gender
Receptacle
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Press Fit
Type
C/2
Series
DIN 41612
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 16) (ex VAT)
Amphenol Communications Solutions DIN 41612 48 Way, Type C/2, 3 Row, Right Angle DIN 41612 Connector Receptacle
16
P.O.A.
Each (In a Tray of 16) (ex VAT)
Amphenol Communications Solutions DIN 41612 48 Way, Type C/2, 3 Row, Right Angle DIN 41612 Connector Receptacle
Stock information temporarily unavailable.
16
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
48
Gender
Receptacle
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Press Fit
Type
C/2
Series
DIN 41612
Country of Origin
India