Technical documents
Specifications
Gender
Male
Wire Size
16 AWG
Termination Method
Solder
Contact Plating
Nickel
Contact Type
Power
Series
DM
Current Rating
10A
Length
21.85mm
Country of Origin
France
Product details
Hybrid D-Sub Connector Power Contacts
A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Gender
Male
Wire Size
16 AWG
Termination Method
Solder
Contact Plating
Nickel
Contact Type
Power
Series
DM
Current Rating
10A
Length
21.85mm
Country of Origin
France
Product details
Hybrid D-Sub Connector Power Contacts
A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc