Technical documents
Specifications
Gender
Male
Wire Size
12 AWG
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Power
Series
DW
Current Rating
20A
Length
21.95mm
Country of Origin
France
Product details
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Gender
Male
Wire Size
12 AWG
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Power
Series
DW
Current Rating
20A
Length
21.95mm
Country of Origin
France
Product details
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc