Amphenol FCI 8655MH Series Die Cast Zinc D-sub Connector Backshell, 25 Way, Strain Relief

RS Stock No.: 160-0033Brand: Amphenol Communications SolutionsManufacturers Part No.: 8655MH2511LF
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

CAD Drawing

3D CAD Model

Country of Origin

Italy

Product details

Metal hoods for shielding against EMI/RFI interference with braid take-up

These metal hoods provide a shielded connection with electrical continuity between the chassis earth and the cable braid.
The locking screws are 4-40 thread.

Stock information temporarily unavailable.

P.O.A.

Amphenol FCI 8655MH Series Die Cast Zinc D-sub Connector Backshell, 25 Way, Strain Relief

P.O.A.

Amphenol FCI 8655MH Series Die Cast Zinc D-sub Connector Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

CAD Drawing

3D CAD Model

Country of Origin

Italy

Product details

Metal hoods for shielding against EMI/RFI interference with braid take-up

These metal hoods provide a shielded connection with electrical continuity between the chassis earth and the cable braid.
The locking screws are 4-40 thread.