Amphenol Communications Solutions 8656 25 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.: 233-382Brand: Amphenol Communications SolutionsManufacturers Part No.: 865625PLTXLF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.65mm

Width

12.17mm

Depth

17.35mm

Series

8656

Dimensions

52.65 x 12.17 x 17.35mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

India

Product details

8656 Series D-Sub Connectors and Crimp Contacts

These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices

Range of Sub-D connectors for crimp connection.
Indents on male connectors.
Products are UL certified.
Bulk boxes of 500 contacts, AWG 24 / 28.

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions 8656 25 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch

P.O.A.

Amphenol Communications Solutions 8656 25 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.65mm

Width

12.17mm

Depth

17.35mm

Series

8656

Dimensions

52.65 x 12.17 x 17.35mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

India

Product details

8656 Series D-Sub Connectors and Crimp Contacts

These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices

Range of Sub-D connectors for crimp connection.
Indents on male connectors.
Products are UL certified.
Bulk boxes of 500 contacts, AWG 24 / 28.