Technical documents
Specifications
Gender
Male
Wire Size
24 → 20 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold
Product details
D-Sub Connectors
A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.
Lead free / RoHS Compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Gender
Male
Wire Size
24 → 20 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold
Product details
D-Sub Connectors
A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.
Lead free / RoHS Compliant