Technical documents
Specifications
Gender
Female
Wire Size
24 → 20 AWG
Contact Material
Phosphor Bronze
Contact Plating
Tin Lead Alloy over Nickel
Termination Method
Crimp
Contact Type
Socket
Length
14.1mm
Country of Origin
India
Product details
D-Sub Connectors
A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.
Lead free / RoHS Compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Gender
Female
Wire Size
24 → 20 AWG
Contact Material
Phosphor Bronze
Contact Plating
Tin Lead Alloy over Nickel
Termination Method
Crimp
Contact Type
Socket
Length
14.1mm
Country of Origin
India
Product details
D-Sub Connectors
A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.
Lead free / RoHS Compliant