Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector, Through Hole, Cat3 Horizontal 6P6C -Way

RS Stock No.: 771-0215Brand: Amphenol Communications SolutionsManufacturers Part No.: 87180-066LF
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

6P6C

Orientation

Horizontal

Length

11.5mm

Width

13.2mm

Depth

18mm

Series

MOD JACK

Series Number

87180

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China

Product details

Amphenol FCI Modular Jack Connectors

A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed data rate of 100 Mbps. These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are selectively loaded with a one piece design making them easy to use. They are also side by side stackable for PCB space saving and easy installation. These RJ11, RJ22 and RJ45 connectors are available with shielding for EMI/ESD protection and with inverted latch and panel stop options. Versions of these RJ connectors are also available with a low profile design to accommodate low profile panel cut-outs. These RJ11, RJ22 and RJ45 modular jack connectors have a range of mounting configurations including right angle, vertical, SMT and through hole. The through hole versions have PCB board locks for a secure retention to the PCB during the soldering process. All models are highly reliable and excellent quality.

Features and Benefits

Selectively loaded with a one piece design for ease of use
Side by side stackable for PCB space saving and easy installation
Shielded versions for EMI/ESD protection
Inverted latch and panel stop options
Low profile versions available
Wave solder compatible
Board locks for secure retention to PCB
Wide range of mounting options

Product Application Information

These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are suitable for use in a wide range of applications. The Cat 3 modular jacks support low speed networking applications such as phones, modems, POS terminal machines, security systems, laptops, set-top boxes and ATMs. The Cat 5 modular jacks support high-speed gb Ethernet applications such as Ethernet switches, network servers, routers and hubs.

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector, Through Hole, Cat3 Horizontal 6P6C -Way

P.O.A.

Amphenol Communications Solutions MOD JACK Series Female RJ45 Connector, Through Hole, Cat3 Horizontal 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

6P6C

Orientation

Horizontal

Length

11.5mm

Width

13.2mm

Depth

18mm

Series

MOD JACK

Series Number

87180

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China

Product details

Amphenol FCI Modular Jack Connectors

A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed data rate of 100 Mbps. These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are selectively loaded with a one piece design making them easy to use. They are also side by side stackable for PCB space saving and easy installation. These RJ11, RJ22 and RJ45 connectors are available with shielding for EMI/ESD protection and with inverted latch and panel stop options. Versions of these RJ connectors are also available with a low profile design to accommodate low profile panel cut-outs. These RJ11, RJ22 and RJ45 modular jack connectors have a range of mounting configurations including right angle, vertical, SMT and through hole. The through hole versions have PCB board locks for a secure retention to the PCB during the soldering process. All models are highly reliable and excellent quality.

Features and Benefits

Selectively loaded with a one piece design for ease of use
Side by side stackable for PCB space saving and easy installation
Shielded versions for EMI/ESD protection
Inverted latch and panel stop options
Low profile versions available
Wave solder compatible
Board locks for secure retention to PCB
Wide range of mounting options

Product Application Information

These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are suitable for use in a wide range of applications. The Cat 3 modular jacks support low speed networking applications such as phones, modems, POS terminal machines, security systems, laptops, set-top boxes and ATMs. The Cat 5 modular jacks support high-speed gb Ethernet applications such as Ethernet switches, network servers, routers and hubs.