Amphenol Communications Solutions 9 Way Right Angle Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw

RS Stock No.: 137-2538Brand: Amphenol Communications SolutionsManufacturers Part No.: D09P33E6GV00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mounting Hardware

Screw

Mixed Contact Layout

9W2

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

30.81mm

Width

18.5mm

Depth

12.58mm

Dimensions

30.81 x 18.5 x 12.58mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions 9 Way Right Angle Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw

P.O.A.

Amphenol Communications Solutions 9 Way Right Angle Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mounting Hardware

Screw

Mixed Contact Layout

9W2

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

30.81mm

Width

18.5mm

Depth

12.58mm

Dimensions

30.81 x 18.5 x 12.58mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India