Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 542-8043Brand: Amphenol Communications SolutionsManufacturers Part No.: D09S13A4GV00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

30.81 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch

P.O.A.

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

30.81 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw