Technical documents
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
5.0A
Voltage Rating
300.0 V
Length
39.14mm
Width
13.48mm
Depth
20.75mm
Series
Delta D
Dimensions
39.14 x 13.48 x 20.75mm
Contact Plating
Gold over Nickel
Country of Origin
India
Product details
Delta-D Series Angled M3 Connectors with Harpoons
Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
5.0A
Voltage Rating
300.0 V
Length
39.14mm
Width
13.48mm
Depth
20.75mm
Series
Delta D
Dimensions
39.14 x 13.48 x 20.75mm
Contact Plating
Gold over Nickel
Country of Origin
India
Product details
Delta-D Series Angled M3 Connectors with Harpoons
Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.