Amphenol FCI Delta D Series, 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 542-7949Brand: Amphenol Communications SolutionsManufacturers Part No.: D15P24A4GV00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

CAD Drawing

3D CAD Model

Voltage Rating

300 V ac

Length

39.14mm

Width

11.9mm

Depth

12.55mm

Dimensions

39.14 x 11.9 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors

Stock information temporarily unavailable.

P.O.A.

Amphenol FCI Delta D Series, 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

Amphenol FCI Delta D Series, 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

CAD Drawing

3D CAD Model

Voltage Rating

300 V ac

Length

39.14mm

Width

11.9mm

Depth

12.55mm

Dimensions

39.14 x 11.9 x 12.55mm

Series

Delta D

Contact Plating

Gold over Nickel

Product details

Straight PCB

Locking latch to retain connectors to the PCB during assembly
4-40 UNC jack posts provide for secure connector coupling
Shells are tinned with dimpled plug shells for grounding continuity and rated at 200 mating cycles

Approvals

UL recognised

Value-Added D Type Connectors