Technical documents
Specifications
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
M3 Inserts
Termination Method
Solder
Length
53.03mm
Width
11.7mm
Depth
12.55mm
Series
Delta D
Dimensions
53.03 x 11.7 x 12.55mm
Contact Plating
Gold over Nickel
Product details
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
M3 Inserts
Termination Method
Solder
Length
53.03mm
Width
11.7mm
Depth
12.55mm
Series
Delta D
Dimensions
53.03 x 11.7 x 12.55mm
Contact Plating
Gold over Nickel
Product details
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.