Amphenol Communications Solutions 25 Way Plug-In Mount D-sub Connector Plug, 2.76mm Pitch, with Screw

RS Stock No.: 137-2667Brand: Amphenol Communications SolutionsManufacturers Part No.: D25P24A6GV00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mounting Hardware

Screw

Mixed Contact Layout

25W2

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

53.03mm

Width

12.55mm

Depth

11.7mm

Dimensions

53.03 x 12.55 x 11.7mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions 25 Way Plug-In Mount D-sub Connector Plug, 2.76mm Pitch, with Screw

P.O.A.

Amphenol Communications Solutions 25 Way Plug-In Mount D-sub Connector Plug, 2.76mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Plug-In Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mounting Hardware

Screw

Mixed Contact Layout

25W2

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

53.03mm

Width

12.55mm

Depth

11.7mm

Dimensions

53.03 x 12.55 x 11.7mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India