Amphenol Communications Solutions Delta D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch

Technical documents
Specifications
Number Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
5.0A
Voltage Rating
300.0 V
Length
53.03mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
53.03 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
90° Delta D Connectors
Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Number Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
5.0A
Voltage Rating
300.0 V
Length
53.03mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
53.03 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
90° Delta D Connectors
Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw